Reference Only
KM20-CTF-100A
Obsolete
Current Transformers - Industrial CT 100A Primary Current
Datasheet
KM20-CTF-100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Current Transformers - Industrial | |
| Type | Split Core | |
| Primary Current Rating | 100 A | |
| Mounting Style | Panel | |
| Frequency Range | 10 Hz to 5 kHz | |
| Height | 108 mm | |
| Length | 90 mm | |
| Termination Style | Wire Leads | |
| Width | 62 mm | |
| Part # Aliases | KM20CTF100A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?