Reference Only
KM20-CTF-600A
Current Transformers - Industrial CT 600A Primary Current.
Datasheet
KM20-CTF-600A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Current Transformers - Industrial | |
| Type | Split Core | |
| Primary Current Rating | 600 A | |
| Mounting Style | Panel | |
| Frequency Range | 10 Hz to 5 kHz | |
| Height | 108 mm | |
| Length | 90 mm | |
| Termination Style | Wire Leads | |
| Width | 62 mm | |
| Part # Aliases | KM20CTF600A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 339,40 € | 339,40 € | |
| 331,11 € | 3.311,10 € |
Need more?