
KMH-C-4000
Industrial & Electrical Fuses HI-CAP TL FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | KMH-C | |
| Product | Specialty Fuses | |
| Current Rating | 4 kA | |
| Fuse Type | Time Delay / Slow Blow | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Type | Capacitor Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative