Reference Only
KMXP1000
Board Mount Motion & Position Sensors 1MM PITCH AMR POSITION SENSOR.
Datasheet
KMXP1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensors | |
| Sensing Distance | 1 mm | |
| Output Type | Linear | |
| Operating Supply Current | 10 mA | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 10 V | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | KMXP | |
| Subcategory | Sensors | |
| Part # Aliases | G-MRCO-051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?