Reference Only
KN01AL-SHL-A
Heavy Duty Power Connectors Conn receptacle outer shell (Large).
Datasheet
KN01AL-SHL-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | KN01 | |
| Accessory Type | Shell | |
| Housing Material | Aluminum Alloy | |
| Packaging | Tray | |
| Tradename | KN06/KN01 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,20 € | 345,60 € | |
| 18,28 € | 457,00 € | |
| 17,77 € | 888,50 € | |
| 17,14 € | 1.714,00 € | |
| 16,02 € | 4.005,00 € | |
| 15,31 € | 7.655,00 € |
Need more?