Reference Only
KN01L-BBL-A
Heavy Duty Power Connectors Conn plug outer shell barrel (Large).
Datasheet
KN01L-BBL-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | KN01 | |
| Product | Hardware | |
| Accessory Type | Plug, Barrel | |
| Housing Material | Aluminum Alloy | |
| Packaging | Bulk | |
| Tradename | KN06/KN01 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,81 € | 358,68 € | |
| 12,20 € | 610,00 € | |
| 11,62 € | 1.162,00 € | |
| 10,76 € | 2.690,00 € | |
| 10,37 € | 5.185,00 € |
Need more?
Available Regional Inventory
22 available now at tti.com