Reference Only
KN01L-GNUT-36
Heavy Duty Power Connectors Conn plug gland nut (Large).
Datasheet
KN01L-GNUT-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | KN01 | |
| Product | Accessories | |
| Accessory Type | Gland Nut | |
| Housing Material | Aluminum Alloy | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Tradename | KN06/KN01 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616109030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 34 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,60 € | 360,40 € | |
| 10,09 € | 504,50 € | |
| 9,60 € | 960,00 € | |
| 8,89 € | 2.222,50 € | |
| 8,57 € | 4.285,00 € | |
| 8,16 € | 8.160,00 € |
Need more?
Available Regional Inventory
34 available now at tti.com