Reference Only
KN01L-HOOD-ST
Heavy Duty Power Connectors Conn plug outer shell STR Hood (Large).
Datasheet
KN01L-HOOD-ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | KN01 | |
| Product | Hoods | |
| Cable Entry Angle | Top | |
| Housing Material | Aluminum Alloy | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Tradename | KN06/KN01 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,09 € | 352,17 € | |
| 26,30 € | 657,50 € | |
| 25,96 € | 1.298,00 € | |
| 24,73 € | 2.473,00 € | |
| 22,88 € | 5.720,00 € |
Need more?