Reference Only
KN01L18SK
Heavy Duty Power Connectors Conn Socket insulator block, 18 position of #20 contacts.
Datasheet
KN01L18SK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | KN01 | |
| Product | Connectors | |
| Current Rating | 3 A | |
| Number of Positions | 18 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 24 VDC | |
| Housing Material | Synthetic Resin | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Tradename | KN06/KN01 | |
| Contact Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,52 € | 378,00 € | |
| 2,37 € | 592,50 € | |
| 2,30 € | 1.150,00 € | |
| 2,11 € | 2.110,00 € | |
| 1,99 € | 4.975,00 € | |
| 1,94 € | 9.700,00 € |
Need more?