
KNB1201340111
Rectangular MIL Spec Connectors
Datasheet
KNB1201340111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Plugs | |
| Number of Positions | 120 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | KNB | |
| Mounting Angle | Straight | |
| Insulation Resistance | 104 MOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 1.27 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?