Reference Only
KNC10AHB-AX-R007AA
Current Sense Resistors - Through Hole 0.007 Ohms 10W 3% Axial.
Datasheet
KNC10AHB-AX-R007AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | KNC | |
| Termination Style | Axial | |
| Resistance | 7 mOhms | |
| Power Rating | 10 W | |
| Tolerance | 3 % | |
| Length | 38 mm | |
| Width | 9 mm | |
| Application | Current Sense | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Product | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Power Shunt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 204,00 € | |
| 0,89 € | 222,50 € | |
| 0,82 € | 410,00 € | |
| 0,81 € | 810,00 € | |
| 0,743 € | 7.430,00 € |
Need more?