
KNS300FB-RC-R0068AA
Current Sense Resistors - Through Hole 3Wa 0.0068 Ohms R0068 1% AEC-Q200.
Datasheet
KNS300FB-RC-R0068AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | KNS | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,557 € | 835,50 € | |
| 0,514 € | 5.140,00 € |
Need more?