Reference Only
KNS300FB-RL-R01T0
Current Sense Resistors - Through Hole 3.0W 0.01Ohms R01 1% Sfty Wrwd Cor AECQ2.
Datasheet
KNS300FB-RL-R01T0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | KNS | |
| Termination Style | Radial | |
| Resistance | 10 mOhms | |
| Power Rating | 3 W | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 300 C | |
| Length | 21 mm | |
| Width | 3 mm | |
| Height | 18 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 15 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Product | Metal Element Current Sensing Resistors | |
| Subcategory | Resistors | |
| Type | Power Shunt Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,557 € | 835,50 € | |
| 0,513 € | 5.130,00 € |
Need more?