Reference Only
KNX-20E-640
Power Supplies - DIN Rail Mount 19.2W 30V 640mA 180-264VAC.
Datasheet
KNX-20E-640 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Output Power | 19.2 W | |
| Input Voltage | 180 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 30 VDC | |
| Output Current-Channel 1 | 640 mA | |
| Industry | Industrial | |
| Length | 54.5 mm (2.146 in) | |
| Width | 52.5 mm (2.067 in) | |
| Height | 90 mm (3.543 in) | |
| Series | KNX | |
| Compliance | EN61558-1, EN61558-2-16 | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | KNX20-22A640 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,89 € | 66,89 € | |
| 63,72 € | 318,60 € | |
| 61,96 € | 619,60 € | |
| 61,95 € | 3.717,00 € |
Need more?