Reference Only
KNX-40E-1280
Power Supplies - DIN Rail Mount 38.4W 1280mA 30V KNX Power Supply.
Datasheet
KNX-40E-1280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / 2-Phase | |
| Output Power | 38.4 W | |
| Input Voltage | 180 VAC to 264 VAC, 176 VDC to 280 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 30 VDC | |
| Output Current-Channel 1 | 1.28 A | |
| Industry | Industrial | |
| Length | 72 mm (2.835 in) | |
| Width | 72 mm (2.835 in) | |
| Height | 90 mm (3.543 in) | |
| Series | KNX-40E | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,89 € | 86,89 € | |
| 82,75 € | 413,75 € | |
| 79,12 € | 791,20 € | |
| 78,40 € | 1.568,00 € |
Need more?