Reference Only
KOVSP10MDBBCAB
OCXO Oscillators .
Datasheet
KOVSP10MDBBCAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | OCXO Oscillators | |
| Product Type | OCXO | |
| Frequency | 10 MHz | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 3.13 V | |
| Supply Voltage - Max | 3.47 V | |
| Output Format | Sine Wave | |
| Termination Style | DIP | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 14.4 mm | |
| Width | 9.4 mm | |
| Height | 9.83 mm | |
| Series | KOVP | |
| Packaging | Bulk | |
| Duty Cycle - Max | 55 % | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 3.3 V | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,93 € | 85,93 € | |
| 76,05 € | 760,50 € | |
| 71,30 € | 1.782,50 € |
Need more?