Reference Only
KP-1075Y
Terminals TERMINAL KIT WITHOUT CRIMP TOO.
Datasheet
KP-1075Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Connector Kits | |
| Type | Terminal Kit | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | K | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,29 € | 92,29 € | |
| 84,36 € | 843,60 € | |
| 83,14 € | 2.078,50 € |
Need more?