Reference Only
KR355LD72W334KH01L
Specialty Ceramic Capacitors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 330 nF | |
| Termination Style | Metal Frame | |
| Length | 6.1 mm (0.24 in) | |
| Width | 5.3 mm (0.209 in) | |
| Product | Metal Terminal Capacitors | |
| Dielectric | X7T | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 2.8 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance and High Ripple Current Metal Terminal Multilayer Ceramic Capacitor | |
| Voltage Rating DC | 450 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,22 € | 488,00 € | |
| 1,20 € | 5.760,00 € |
Need more?