
KR49CAKFFG
Switch Cases / Switch Covers .
Datasheet
KR49CAKFFG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Cases | |
| Type | Power Rocker Switch Case | |
| For Use With | Rocker Switches | |
| Designed for | KR Series | |
| IP Rating | IP68 | |
| Height | 35.5 mm | |
| Length | 47 mm | |
| Material | Polyamide (PA) | |
| Product Type | Switch Cases / Switch Covers | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Lug | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,09 € | 1.003,60 € | |
| 25,00 € | 3.000,00 € | |
| 24,63 € | 6.896,40 € |
Need more?