Reference Only
KRPA-11AGP-120
Obsolete
Plug-in Relays 5 to 10 Amp General Purpose Relay
Datasheet
KRPA-11AGP-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 240 VAC | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | KRPA | |
| Compliance | UR, CSA | |
| Height | 50.8 mm | |
| Length | 35.71 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 35.71 mm | |
| Part # Aliases | 2-1393104-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?