Reference Only
KRPA-11AN-24
Plug-in Relays DPDT 10A 24VAC.
Datasheet
KRPA-11AN-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 240 VAC | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 85 Ohms | |
| Coil Current | 84 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | KRPA | |
| Height | 50.8 mm | |
| Length | 35.71 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 35.71 mm | |
| Part # Aliases | 3-1393104-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,36 € | 3.804,00 € | |
| 25,28 € | 6.320,00 € |
Need more?
Available Regional Inventory
589 available now at tti.com