Reference Only

KRPA-11DN-24

Plug-in Relays 8 PIN DPDT 24VDC.

Manufacturer:

Mfr Part:
KRPA-11DN-24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug Pin
Mounting StyleSocket
Switching Voltage240 VAC
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Resistance472 Ohms
Coil Current51 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesKRPA
Height50.8 mm
Length35.71 mm
Product TypeIndustrial Relays
SubcategoryRelays
Width35.71 mm
Part # Aliases5-1393104-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
28,41 €4.261,50 €
26,64 €7.992,00 €
Need more?
Available Regional Inventory
84 available now at tti.com