Reference Only
KSI-01U
Interface Modules KNX-USB Interface.
Datasheet
KSI-01U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Type | USB to KNX Protocol | |
| Number of Ports | 2 Port | |
| Interface Type | USB | |
| Supply Voltage - Min | 5 V, 21 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 45 C | |
| Series | KSI | |
| Description/Function | KNX-USB interface | |
| Operating Supply Current | 20 mA | |
| Operating Supply Voltage | 5 V, 21 V to 30 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 196,09 € | 196,09 € | |
| 177,97 € | 889,85 € | |
| 160,10 € | 1.601,00 € | |
| 160,05 € | 3.201,00 € | |
| 160,02 € | 8.001,00 € |
Need more?