Reference Only
KSK-1C90F-2025
Magnetic / Reed Switches 1 Form C 14mm AT 2025 Formed Lead.
Datasheet
KSK-1C90F-2025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Dry Reed | |
| Contact Form | SPDT | |
| Operate Range | 20 AT to 25 AT | |
| Voltage Rating AC | 175 VAC | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | KSK-1C90F | |
| Subcategory | Switches | |
| Part # Aliases | 2112902025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,24 € | 2.240,00 € | |
| 2,15 € | 4.300,00 € |
Need more?