Reference Only
KSK-1C90U-2034
Magnetic / Reed Switches 1 Form C, SPDT 14mm Straight Lead.
Datasheet
KSK-1C90U-2034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Dry Reed | |
| Contact Form | SPDT | |
| Operate Range | 20 AT to 34 AT | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | KSK-1C90U | |
| Subcategory | Switches | |
| Part # Aliases | 2119402034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,98 € | 1.980,00 € | |
| 1,97 € | 9.850,00 € |
Need more?