Reference Only
KSK-1C97F-1520
Magnetic / Reed Switches 1 Form C 14mm AT 1520 Formed Lead.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Reed | |
| Contact Form | SPST | |
| Operate Range | 15 AT to 20 AT | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Current Rating | 500 mA | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | ORD2221 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,83 € | 283,00 € | |
| 2,70 € | 540,00 € | |
| 2,67 € | 1.335,00 € | |
| 2,56 € | 2.560,00 € | |
| 2,39 € | 5.975,00 € |
Need more?