Reference Only

KTK-3BC

Obsolete
Industrial & Electrical Fuses LIMITRON FA FUSE

Manufacturer:

Mfr Part:
KTK-3BC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesKTK
ProductMidget Fuses
Current Rating3 A
Voltage Rating AC600 VAC
Fuse TypeFast Blow
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / GroupLimitron
Indicator StyleWithout Indicator
PackagingBulk
Product TypeIndustrial Power Fuses
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?