
KUH12C
Barrier Terminal Blocks KUH12 ALL BLACK NUMBERS.
Datasheet
KUH12C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 12 Position | |
| Pitch | 0.62 in | |
| Current Rating | 60 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 6 AWG | |
| Type | Block | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel | |
| Color | Black | |
| Series | KU | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Flammability Rating | UL 94 V-1 | |
| Height | 0.5 in | |
| Housing Material | Thermoplastic (TP) | |
| Length | 8.75 in | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Angle | Straight | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Torque | 20 lb-in | |
| Width | 2 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 114,13 € | 2.853,25 € |
Need more?