Reference Only
KUL-11A15D-24
Plug-in Relays KUL-11A15D-24=KU
Datasheet
KUL-11A15D-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Cube Relay | |
| Relay Contact Form | DPDT (2 Form C) | |
| Mounting Style | Socket | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 100 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | KUL | |
| Height | 54.8 mm | |
| Length | 38.9 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 35.7 mm | |
| Part # Aliases | 2-1393115-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?