Reference Only

KUP-11D15-110

Plug-in Relays DP PLN QC/SLDR 110DC.

Manufacturer:

Mfr Part:
KUP-11D15-110

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
TypeIndustrial Relay
Coil Voltage110 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StyleSocket
Switching Voltage240 VAC
Coil TypeNon-Latching
Coil Resistance10 kOhms
Coil Current11 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesKUP
Height48.4 mm
Length38.9 mm
PackagingTray
Product TypeIndustrial Relays
SubcategoryRelays
Width35.7 mm
Part # Aliases4-1393117-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
14,45 €2.167,50 €
14,19 €3.547,50 €
13,35 €6.675,00 €
Need more?
Available Regional Inventory
726 available now at tti.com