Reference Only

KUXSC4-BP

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
KUXSC4-BP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch15.88 mm
Current Rating60 A
Voltage Rating600 V
Wire Gauge Min22 AWG
Wire Gauge Max6 AWG
TypeShort Block
Number of Rows2 Row
Mounting StylePanel Mount
SeriesKU(X)SC
Contact MaterialBrass
Contact PlatingNickel
Flammability RatingUL 94 V-1
Height1.25 in
Housing MaterialThermoplastic (TP)
Length3.75 in
Maximum Operating Temperature+ 105 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width2 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
31,19 €1.559,50 €
Need more?
Contact Us