Reference Only
KVJ101L155M55BRT00
Specialty Ceramic Capacitors .
Datasheet
KVJ101L155M55BRT00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 1.5 uF | |
| Termination Style | Metal Frame | |
| Length | 6 mm (0.236 in) | |
| Width | 5.3 mm (0.209 in) | |
| Product | Stacked MLCCs | |
| Dielectric | X8L | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | KVJ | |
| Height | 5.5 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Metal Cap | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,92 € | 5.840,00 € |
Need more?