
KW1CGY10PDL0550U1
EV Charging Cables .
Datasheet
KW1CGY10PDL0550U1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Charging Standard | CHAdeMO | |
| Cable Length | 5.5 m | |
| Current Rating | 125 A | |
| Voltage Rating | 500 V | |
| Number of Positions | 10 Position | |
| Jacket Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Series | KW1C | |
| Connector End A Pin Count | 10 Position | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.523,27 € | 3.046,54 € |
Need more?