Reference Only
KX15-20K2DE
Board to Board & Mezzanine Connectors 20P PLUG 2mm HEIGHT.
Datasheet
KX15-20K2DE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 20 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Termination Style | Solder | |
| Stack Height | 2 mm | |
| Current Rating | 500 mA | |
| Contact Material | Copper Alloy | |
| Series | KX15 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | KX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 246 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,78 € | 437,88 € | |
| 1,55 € | 387,50 € | |
| 1,51 € | 755,00 € | |
| 1,35 € | 1.350,00 € | |
| 1,29 € | 3.225,00 € | |
| 1,25 € | 6.250,00 € |
Need more?