Reference Only
KX15-70K4DE
Board to Board & Mezzanine Connectors 70p SMT Plug PCB to PCB .8mm.
Datasheet
KX15-70K4DE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 70 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Stack Height | 6 mm, 9 mm, 12 mm, 15 mm, 18 mm | |
| Current Rating | 500 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Series | KX15 | |
| Packaging | Tray | |
| Insulation Resistance | 100 MOhms | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | KX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 121 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,86 € | 467,06 € | |
| 3,61 € | 873,62 € | |
| 3,44 € | 1.664,96 € | |
| 3,27 € | 3.561,03 € | |
| 3,07 € | 7.800,87 € |
Need more?