Reference Only
KX25-140P-LT-H1
Board to Board & Mezzanine Connectors 140P PIN 0.8mm R/A THROUGH HOLE.
Datasheet
KX25-140P-LT-H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 140 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Stack Height | 8.5 mm | |
| Current Rating | 500 mA | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | KX25 | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | KX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 58 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,25 € | 420,50 € | |
| 5,90 € | 590,00 € | |
| 5,82 € | 1.455,00 € | |
| 5,65 € | 5.650,00 € |
Need more?