Reference Only
Kemvent60
EMI Gaskets, Sheets, Absorbers & Shielding EMI Fan Vent 60mm.
Datasheet
Kemvent60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Vent Panels | |
| Type | Open Frame Shields & Enclosures | |
| Mounting Style | Screw | |
| Length | 64.5 mm | |
| Width | 64.5 mm | |
| Thickness | 9 mm | |
| Packaging | Bulk | |
| Material | Aluminum | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2430085-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,57 € | 862,80 € | |
| 20,37 € | 2.037,00 € | |
| 19,43 € | 4.857,50 € | |
| 18,87 € | 9.435,00 € |
Need more?