Reference Only
L000962-02
New Product
Antennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS.
Datasheet
L000962-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Modules | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Gain | 9.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA-RP | |
| Length | 200 mm | |
| Width | 200 mm | |
| Height | 46.5 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-58LL | |
| Series | ProSig | |
| Packaging | Bulk | |
| Cable Length | 75 cm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 319,08 € | 2.871,72 € | |
| 308,47 € | 8.328,69 € |
Need more?