Reference Only
L000970-01
New Product
Antennas CER CHIP ANT, 868MHz, 5x3x0.5.
Datasheet
L000970-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Cramic Chip | |
| Minimum Frequency | 863 MHz | |
| Maximum Frequency | 970 MHz | |
| Mechanical Style | Chip | |
| Gain | 0.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 5 mm | |
| Width | 3 mm | |
| Height | 0.5 mm | |
| Series | LoRa Ceramic Chip Antennas | |
| Packaging | Reel | |
| Frequency Range | 863 MHz to 970 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,76 € | 7.040,00 € |
Need more?