Reference Only
L065XG9W W/P 5 pcs
Signal Conditioning 6.5 GHz Wire bond Low-PassFilter
Datasheet
L065XG9W W/P 5 pcs DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Low Pass Filters | |
| Frequency | 0 Hz to 6 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Lowpass Filters | |
| Packaging | Tray | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | Low Pass | |
| Part # Aliases | L065XG9W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?