Reference Only
L08-01ABAS-MR7001
LED Panel Mount Indicators BRASS, NI PLATED DC5V,RD/TGN.
Datasheet
L08-01ABAS-MR7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | LED Panel Mount Indicators | |
| Illumination Color | Red, Green | |
| Mounting Hole Size | 8.1 mm | |
| Mounting Style | Panel | |
| Termination Style | Wire | |
| Lens Color/Style | Clear | |
| LED Size | 5 mm | |
| If - Forward Current | 20 mA, 35 mA | |
| Vf - Forward Voltage | 5 V | |
| Lens Shape | Round | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,62 € | 56,20 € | |
| 4,28 € | 428,00 € | |
| 3,89 € | 1.945,00 € | |
| 3,64 € | 3.640,00 € | |
| 3,55 € | 8.875,00 € |
Need more?