
L092/125D20B
Terminals RTM 2600-6100.
Datasheet
L092/125D20B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Type | Crimp | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 16 AWG | |
| Part # Aliases | 1601681-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 57.000 / Multiples: 57.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0224 € | 1.276,80 € |
Need more?