
L11B1AJ01-AJZRZ-100
Rocker Switches .
Datasheet
L11B1AJ01-AJZRZ-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF | |
| Current Rating | 15 A | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Quick Connect | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| Packaging | Bulk | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | L11B1AJ01AJZRZ100 RCL-00114912 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,02 € | 190,20 € | |
| 17,30 € | 346,00 € | |
| 16,55 € | 827,50 € | |
| 14,15 € | 1.415,00 € | |
| 9,32 € | 1.864,00 € | |
| 9,25 € | 4.625,00 € |
Need more?