
L11B1DJ01-AJZRZ-100
Rocker Switches .
Datasheet
L11B1DJ01-AJZRZ-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | LED | |
| Contact Form | SP | |
| Switch Function | ON - OFF | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver over Nickel | |
| IP Rating | IP67 | |
| Panel Thickness | 0.76 mm to 3.96 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | L11B1DJ01AJZRZ100 RCL-00115883 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,36 € | 173,60 € | |
| 16,68 € | 333,60 € | |
| 15,97 € | 798,50 € | |
| 13,65 € | 1.365,00 € | |
| 9,02 € | 1.804,00 € |
Need more?