
L11D1A601-AMZUV-100
Rocker Switches .
Datasheet
L11D1A601-AMZUV-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Sealed Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | White | |
| Lamp Type | Incandescent | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| IP Rating | IP67 | |
| Actuator Material | Polycarbonate (PC) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Panel Cutout | Rectangular - 44.04 mm x 22.02 mm | |
| Panel Thickness | 0.76 mm to 3.96 mm | |
| Product Type | Rocker Switches | |
| Series | L-Series Rocker Switch | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,24 € | 192,40 € | |
| 18,37 € | 459,25 € | |
| 17,39 € | 869,50 € | |
| 16,74 € | 1.674,00 € | |
| 15,66 € | 3.915,00 € | |
| 14,88 € | 7.440,00 € |
Need more?