Reference Only
L11D1EHN1-A7900-000
Rocker Switches SP ON-NONE-OFF 20A 12V.
Datasheet
L11D1EHN1-A7900-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver Tin Oxide | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Series | L | |
| Subcategory | Switches | |
| Part # Aliases | RCL-00010086 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,51 € | 1.651,00 € | |
| 15,30 € | 3.060,00 € | |
| 14,56 € | 7.280,00 € |
Need more?