Reference Only
L11E1DN01-ABZ00-000
Rocker Switches .
Datasheet
L11E1DN01-ABZ00-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Amber | |
| Lamp Type | LED | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 15 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Actuator Material | Thermoplastic | |
| Actuator Style | Rocker | |
| Flammability Rating | UL 94 V-0 | |
| Height | 36.83 mm | |
| Housing Material | Nylon | |
| Length | 50.04 mm | |
| Life | 250000 Cycles | |
| Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 44.04 mm x 22.02 mm | |
| Panel Thickness | 3.96 mm | |
| Product Type | Rocker Switches | |
| Series | L | |
| Subcategory | Switches | |
| Width | 25.91 mm | |
| Part # Aliases | L11E1DN01ABZ00000 RCL-00013807 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,17 € | 161,70 € | |
| 15,50 € | 310,00 € | |
| 15,14 € | 757,00 € | |
| 13,52 € | 1.352,00 € | |
| 12,61 € | 2.522,00 € | |
| 12,48 € | 6.240,00 € |
Need more?