Reference Only
L12J12KE
Wirewound Resistors - Chassis Mount 12watt 12K 5% High Power.
Datasheet
L12J12KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 12 kOhms | |
| Power Rating | 12 W | |
| Voltage Rating | 565 V | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 44.4 mm | |
| Width | 7.9 mm | |
| Minimum Operating Temperature | + 25 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | 270 | |
| Packaging | Bulk | |
| Features | Tubular Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,18 € | 204,50 € | |
| 7,93 € | 396,50 € | |
| 7,76 € | 776,00 € | |
| 7,52 € | 1.880,00 € | |
| 7,43 € | 3.715,00 € | |
| 7,37 € | 7.370,00 € |
Need more?