
L1472M
Cable Pull Switches CABLE SWITCH 600VAC 10A, Type L
Datasheet
L1472M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Cable Pull Switches | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Illuminated | Non-Illuminated | |
| Product Type | Cable Pull Switches | |
| Series | L140 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?