Reference Only
L1505K1R30HBT
Thin Film Resistors - SMD .
Datasheet
L1505K1R30HBT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Waffle | |
| Series | L | |
| Resistance | 1.3 Ohms | |
| Tolerance | 3 % | |
| Temperature Coefficient | 100 PPM / C | |
| Case Code - in | 1505 | |
| Case Code - mm | 3812 | |
| Length | 3.18 mm (0.125 in) | |
| Width | 1.27 mm (0.05 in) | |
| Power Rating | 500 mW (1/2 W) | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Thin Flim |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,25 € | 425,00 € | |
| 4,06 € | 1.015,00 € | |
| 3,55 € | 1.775,00 € | |
| 3,54 € | 8.850,00 € |
Need more?